STMicroelectronics STEVAL-ISF003V1 Power Management

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

STEVAL-ISF003V1 Power Front End Evaluation Board VIPER26LD

The STMicroelectronics STEVAL-ISF003V1 evaluation board is a low-standby losses power front-end with inrush current-limitation. It enables limitation or the inrush current charging a DC bus capacitor.
The STEVAL-ISF003V1 provides a solution to drastically reduce standby losses. The DC bus can be disconnected from the AC mains input, when it is not required to operate. Disconnection is achieved by turning off SCRs, without needing a relay to open the circuit in standby mode.

Features and Benefits
DC bus disconnection at standby (reduces losses below 0.3 W)
Inrush current compliance with IEC61000-3-3
Operation allowed with PFC (continuous or discontinuous)
Compliant with: EN 55015 and IEC 61000-4-11

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Power Management Function Power Management
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 510.41
(exc. GST)
$ 561.45
(inc. GST)
units
Per unit
1 +
$510.41
Related Products
The VDRM series of the MagI³C Power Module ...
Description:
The VDRM series of the MagI³C Power Module family provide a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The WPMDH1102401 offers high efficiency and delivers up to 1A of output current. It ...
The MCP19215 Dual Channel Controller Evaluation Board demonstrates ...
Description:
The MCP19215 Dual Channel Controller Evaluation Board demonstrates how the MCP19215 device operates in Boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC ...
The NCP380 is a high-side power distribution switch ...
Description:
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package. The device limits the output ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...