Microchip Boost Converter for MCP1642

  • RS Stock No. 123-8517
  • Mfr. Part No. ADM00460
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP1642 High Current Boost Converter Demonstration Board

The Microchip MCP1642 High Current Boost Evaluation Board demonstrates the capabilities of MCP1642B and MCP1642D Boost Converters. These regulators are designed to provide a simple power management option for one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer battery-based applications.

The MCP1642B demonstrates an adjustable output voltage range of 1.8V to 5.5V that is set by a resistor divider. This variant features true output disconnect while in shutdown (EN=GND).

The MCP1642D demonstrated is a fixed output version with an output of 3.3V. The MCP1642D connects input to output bypass while in shutdown (EN=GND).

Features

MCP1642B and MCP1642D Adjustable Boost Converters
Capable of Delivering 400mA load current at 3.3V output from a single 1.5V cell
Peak Input Current Limit of 1.8A
Enable State, Power Good and Switch Test Points

Kit Contents

1 x MCP1642 High Current Boos Converter Demonstration Board

Specifications
Attribute Value
Power Management Function Boost Converter
Kit Classification Evaluation Board
Featured Device MCP1642
On back order for despatch 24/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 69.53
(exc. GST)
$ 76.48
(inc. GST)
units
Per unit
1 +
$69.53