- RS Stock No.:
- 123-6221
- Mfr. Part No.:
- RDK-399
- Brand:
- Power Integrations
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$159.91
(exc. GST)
$175.90
(inc. GST)
Units | Per unit |
1 + | $159.91 |
- RS Stock No.:
- 123-6221
- Mfr. Part No.:
- RDK-399
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TinySwitch-4 TNY288PG AC-DC Converter Evaluation Board
A reference design evaluation board from Power Integrations demonstrating the features and capabilities of the TNY288PG device from the TinySwitch-4 family of ICs. The design is for a universal input 12V 1A flyback power supply and provides a number of user configurable options which are designed to demonstrate the features and flexibility of the TinySwitch-4 family. These include easy adjustment of the device current limit for increased output power or higher efficiency operation, and a latched output overvoltage shutdown facility.
Device used: TNY288PG (RS 123-5458)
Output power: 12W (12V 1A)
Output power: 12W (12V 1A)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Power Management Function | AC-DC Converter |
Kit Classification | Reference Design |
Featured Device | TNY288PG |
Kit Name | TinySwitch |