Intersil ISL9237EVAL2Z Battery Charger for ISL9237

  • RS Stock No. 123-1001
  • Mfr. Part No. ISL9237EVAL2Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL9237, Buck-Boost Narrow VDC Battery Charger with SMBus and USB OTG Evaluation Board

The ISL9237EVAL2Z evaluation board demonstrates the performance of the ISL9237. The step up and step down narrow output voltage DC battery charger provides high light-load efficiency, fast transient response and seamless DCM/CCM transitions.
Input power in charge mode can be supplied from AC-DC charger adapters, USB Power Device ports or travel adapters.
When OTG function is enabled, the ISL9237 operates in the reverse step down mode to provide 5 V output at the USB port.

Input voltage range 3.2 V to 23.4 V (no dead zone)
System output voltage 2.4 V to 13.824 V
System power monitor PSYS output, Intel IMVP8 compliant
Up to 1 MHz switching frequency
Adapter current monitor (AMON)
Battery discharging current monitor (BMON)
Allows trickle charging of depleted battery
Supports On-the-Go (OTG) function for 2- and 3-cell rechargeable batteries
SMBus and auto-increment I²C compatible
Two-level adapter current limit available

Battery Management, Intersil

Specifications
Attribute Value
Power Management Function Battery Charger
Kit Classification Evaluation Board
Featured Device ISL9237
Discontinued product