![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 123-0998 | ||||||||||||||||||||||
Description | Intersil ISL8202MEVAL1Z Power Module for ISL8202M | ||||||||||||||||||||||
Manufacturer/Brand Name | Intersil | ||||||||||||||||||||||
Manufacturer Part No. | ISL8202MEVAL1Z | ||||||||||||||||||||||
123-0998 | |
Intersil ISL8202MEVAL1Z Power Module for ISL8202M | |
Intersil | |
ISL8202MEVAL1Z |
Date | Dec 15, 2019 |
The ISL8202MEVAL1Z evaluation board demonstrates the performance of the ISL8202M. The DC/DC step down Power Module is a complete Single Channel power supply delivering 3A with High Efficiency. The output voltage values are easily set to 1.0, 1.2, 2.5 and 3.3 by changing the jumper position. Switching frequency is set to 1.5 MHz. Switching frequency can be adjusted by changing the FS pin resistor.
On-Off switch
LED indication
Attribute | Value |
---|---|
Power Management Function | Power Module |
Kit Classification | Evaluation Board |
Featured Device | ISL8202M |