ON Semiconductor NCS5651MNSGEVB PLC Driver for NCS5651

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

NCS5651MNSGEVB Evaluation Board

ON Semiconductor Evaluation Board NCS5651MNSEVB is intended to test the Power Line Communication (PLC) driver NCS5651. The driver is Class A/B and is a low distortion power line driver and applications include AMM/AMR metering systems, audio, valve and motor drivers.

Operational Amplifiers, ON Semiconductor

Specifications
Attribute Value
Power Management Function PLC Driver
Kit Classification Evaluation Board
Featured Device NCS5651
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 67.17
(exc. GST)
$ 73.89
(inc. GST)
units
Per unit
1 +
$67.17
Related Products
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package). The flyback design operates in discontinuous conduction ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...
The NCP1351 controller provides for a low cost, ...
Description:
The NCP1351 controller provides for a low cost, variable frequency, flyback converter. it incorporates a very low quiescent current allowing for high value resistors to be used as a start-up circuit direct from the HV rail. The design comprises and ...