ON Semiconductor NCP702MX33TCGEVB LDO Voltage Regulator for NCP702

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NCP702 Series LDO Linear Regulator Evaluation Boards

ON Semiconductor present the NCP702 range of LDO Evaluation boards. The range covers a selection of voltages from 1.8 V to 3.3 Vat 200 mA. The low drop out voltage regulators has several features such as ultra-low noise of 11μVRMS and the PSRR of 68 dB at 1 kHz without the necessity for a noise capacitor. The demo board works on a dc input voltage ≤ 5.5 V and produces the LDO ICs fixed output voltage. By using an external waveform generator, you can connect to the Enable (EN) pin to confirm the ON/OFF operation. The logic EN lets you control the output voltage on or off. The board is fully protected against overload or short circuit and overheating.

NCP702MX28TCGEVB 121-8374 - 2.8 V LDO Linear Regulator Evaluation Board
NCP702MX30TCGEVB 121-8375 - 3.0 V LDO Linear Regulator Evaluation Board
NCP702MX33TCGEVB 121-8376 - 3.3 V LDO Linear Regulator Evaluation Board
NCP702SN18T1GEVB 121-8377 - 1.8 V LDO Linear Regulator Evaluation Board
NCP702SN28T1GEVB 121-8378 - 2.8 V LDO Linear Regulator Evaluation Board
NCP702SN30T1GEVB 121-8379 - 3.0 V LDO Linear Regulator Evaluation Board
NCP702SN33T1GEVB 121-8380 - 3.0 V LDO Linear Regulator Evaluation Board

Features
Adaptive ground current: 10 μA of quiescent current at no-load condition
Compact package size
LDO achieves ultra-low noise level
Good load/line transient performance
When EN is low the device consumes10 nA from the IN terminal

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Power Management Function LDO Voltage Regulator
Kit Classification Evaluation Board
Featured Device NCP702
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 47.98
(exc. GST)
$ 52.78
(inc. GST)
units
Per unit
1 +
$47.98