- RS Stock No.:
- 121-5942
- Mfr. Part No.:
- ISL85003EVAL2Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$103.31
(exc. GST)
$113.64
(inc. GST)
Units | Per unit |
1 - 4 | $103.31 |
5 + | $98.14 |
- RS Stock No.:
- 121-5942
- Mfr. Part No.:
- ISL85003EVAL2Z
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL85003(A) Highly Efficient 3A Synchronous Step-Down Regulator Evaluation Boards, Intersil
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.
Input voltage from 4.5 V to 18 V
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL85003 |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Knives
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ...