- RS Stock No.:
- 121-5937
- Mfr. Part No.:
- ISL8117EVAL2Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$175.84
(exc. GST)
$193.42
(inc. GST)
Units | Per unit |
1 - 4 | $175.84 |
5 + | $167.04 |
- RS Stock No.:
- 121-5937
- Mfr. Part No.:
- ISL8117EVAL2Z
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL8117(A) Step-Down PWM Controller Evaluation and Demonstration Boards, Intersil
The ISL8117, ISL8117A, are a synchronous Step down PWM (Pulse Width Modulation) Controllers that generate POL (Point-of-Load) voltage rails and bias voltage rails. The ISL8117A provides external configuration of the voltage loop compensation.
Wide Power Supply from 4.5 V to 60 V
Wide output voltage from 0.6 V to 54 V
Light-load efficiency enhancement
Programmable soft-start
Programmable frequency: 100 kHz to 2 MHz
Power Good indicator
Complete protection with overcurrent, over-voltage, under-voltage, over-temperature
Wide output voltage from 0.6 V to 54 V
Light-load efficiency enhancement
Programmable soft-start
Programmable frequency: 100 kHz to 2 MHz
Power Good indicator
Complete protection with overcurrent, over-voltage, under-voltage, over-temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
Kit Classification | Evaluation Board |
Featured Device | ISL8117 |