- RS Stock No.:
- 111-5746
- Mfr. Part No.:
- ARD00609
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5746
- Mfr. Part No.:
- ARD00609
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP19111 PMBus-Enabled POL Evaluation Board
This Microchip Evaluation Board demonstrates the MCP19111 digitally enhanced PWM Controller in a PMBus-enabled Point-of-Load Converter application. The board converts a 7V to 14V input range to an adjustable output of 0.8V to 3.6V. Nearly all operational and control system parameters of the MCP19111 are programmable and readable via PMBus communications.
The board provides all the needed circuitry to get a working demonstration up and running, with the MCP19111 being pre-programmed with the required firmware. The Microchip PMBus Monitoring Graphical User Interface (GUI) is used to monitor and configure the MCP19111. Alternatively the MCP19111 can be reprogrammed with user designed firmware through the on-board In-Circuit Serial Programming (ICSP) header.
The featured MCP19111 is a digitally enhanced PWM Controller. The device integrates an 8-bit PIC Microcontroller with a PWM Current Mode Controller to provide a flexible and customisable Buck Controller solution. The PWM Controller regulates the output of the DC-DC converter while the MCU dynamically customises the device. Operating parameters, start-up and shut-down profiles, protection levels and fault handling procedures can all be tailored to create a high efficiency buck converter.
The board provides all the needed circuitry to get a working demonstration up and running, with the MCP19111 being pre-programmed with the required firmware. The Microchip PMBus Monitoring Graphical User Interface (GUI) is used to monitor and configure the MCP19111. Alternatively the MCP19111 can be reprogrammed with user designed firmware through the on-board In-Circuit Serial Programming (ICSP) header.
The featured MCP19111 is a digitally enhanced PWM Controller. The device integrates an 8-bit PIC Microcontroller with a PWM Current Mode Controller to provide a flexible and customisable Buck Controller solution. The PWM Controller regulates the output of the DC-DC converter while the MCU dynamically customises the device. Operating parameters, start-up and shut-down profiles, protection levels and fault handling procedures can all be tailored to create a high efficiency buck converter.
Features
MCP19111 Digitally Enhanced PWM Controller
Pre-programmed with Firmware for Configuration and Communication
Input Range: 7 V to 14 V
Adjustable Output: 0.8 V to 3.6 V
Maximum Output Current: 20A
I²C/PMBus and Programming Communication Headers
USB to PMBus Bridge with mini USB Connector
PMBus Monitoring Graphical User Interface (GUI) for Configuration and Monitoring
Pre-programmed with Firmware for Configuration and Communication
Input Range: 7 V to 14 V
Adjustable Output: 0.8 V to 3.6 V
Maximum Output Current: 20A
I²C/PMBus and Programming Communication Headers
USB to PMBus Bridge with mini USB Connector
PMBus Monitoring Graphical User Interface (GUI) for Configuration and Monitoring
Kit Contents
1 x MCP19111 PMBus-Enabled POL Evaluation Board
1 x USB Cable
1 x USB Cable
Note
To reprogram the MCP19111 PMBus-Enabled POL Evaluation Board a Microchip PICkit In-Circuit Debugger/Programmer (Microchip part PG164130) is required. This is not included in the kit.
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
Kit Classification | Evaluation Board |
Featured Device | MCP19111 |
Kit Name | PMBus-Enabled POL |