- RS Stock No.:
- 111-5744
- Mfr. Part No.:
- ADM00672
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5744
- Mfr. Part No.:
- ADM00672
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1711 LDO Regulator Evaluation Board
The Microchip MCP1711 Evaluation Board is a tool that demonstrates the capability of the MCP1711 Low Drop-Out Voltage Regulator. The board provides all the required test points to examine how the MCP1711 performs over a wide input voltage and load range.
Two variants are featured on the same board; a 1.8V output version in a SOT-23 5-pin package and a 3.3V output version in a UQFN 4-pin package. Each device is installed within an independent circuit.
Two variants are featured on the same board; a 1.8V output version in a SOT-23 5-pin package and a 3.3V output version in a UQFN 4-pin package. Each device is installed within an independent circuit.
Features
Two MCP1711 Variants On-board: 1.8V output SOT-23 5-pin and a 3.3V output UQFN 4-pin
Input Voltage Range: 3.2V to 6.0V for 1.8V output variant, 4.0V to 6.0 for 3.3V output variant
Ultra-Low Quiescent Current of 600 nA
150 mA Output Current
Capless Compatible
EN Input Test Point
Input Voltage Range: 3.2V to 6.0V for 1.8V output variant, 4.0V to 6.0 for 3.3V output variant
Ultra-Low Quiescent Current of 600 nA
150 mA Output Current
Capless Compatible
EN Input Test Point
Kit Contents
1 x MCP1711 Evaluation Board
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Development Board |
Featured Device | MCP1711 |