STMicroelectronics X-NUCLEO-IHM09M1 X-Nucleo-IHM Motor Controller for STM32 Nucleo Boards

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

X-NUCLEO-IHM09M1 Motor Control Connector Expansion Board

The X-NUCLEO-IHM09M1 is a motor control connector expansion board for STM32 Nucleo development boards with a microcontroller. You can evaluate a three phase motor control by connecting an STM32 Nucleo board with this expansion board, through the ST morpho and motor control connector.

Motor control connector (34-pins) compatible with major STMicroelectronics motor control power boards
STM32 Nucleo boards interface support with the ST morpho connectors
Compatible with six-step and FOC motor control firmware library by ST
Debug connector for DAC, GPIO
Fully populated board conception with test points
LED for fault condition or status indication
Potentiometer available

Motor Controllers & Drivers, STMicroelectronics

Specifications
Attribute Value
Power Management Function Motor Controller
Kit Classification Expansion Board
For Use With STM32 Nucleo Boards
Kit Name X-Nucleo-IHM
16 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.28
(exc. GST)
$ 20.11
(inc. GST)
units
Per unit
1 +
$18.28
Related Products
The X-NUCLEO-LED61A1 is an expansion board providing a ...
Description:
The X-NUCLEO-LED61A1 is an expansion board providing a sample application for a compact LED driver based on the LED6001 device. • DC input voltage range: +8 to +24Vdc • 350mA constant-current single-channel driver • Selectable boost or SEPIC converter topology ...
The UIC1WGEVB evaluation board showcases a simple, low ...
Description:
The UIC1WGEVB evaluation board showcases a simple, low cost, low part count chopper topology circuit. It is designed to safely operate with input voltages varying from 80 VAC to 280 VAC. ON Semiconductor CCRs are used to provide constant LED ...
The NCP1072 / NCP1075 products integrate a fixed ...
Description:
The NCP1072 / NCP1075 products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1072/5 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum ...
The NCP3064 device supports a buck configuration with ...
Description:
The NCP3064 device supports a buck configuration with a wide input voltage range. The NCP3064 is a low cost converter that supports a peek current of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the ...