TE Connectivity, Corcom AYP 45A 250 (PH → G) V ac, 440 (PH → PH) V ac 50 Hz, 60 Hz, Flange Mount RFI
- RS Stock No.:
- 881-3895
- Mfr. Part No.:
- 6609072-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 881-3895
- Mfr. Part No.:
- 6609072-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Corcom A Series 3-phase RFI power line filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Corcom A series filters are designed for 3-phase, four wire, WYE applications. This series of RFI filters offers both common mode and differential mode suppression and filters each of the three lines plus the neutral and ground line. Suitable for use for wide band RFI suppression with noise emissions, typical applications include large machine tools, input filter for motor drives and customer machinery.
Corcom A series filters are designed for 3-phase, four wire, WYE applications. This series of RFI filters offers both common mode and differential mode suppression and filters each of the three lines plus the neutral and ground line. Suitable for use for wide band RFI suppression with noise emissions, typical applications include large machine tools, input filter for motor drives and customer machinery.
Common mode and differential mode suppression from 50 kHz → 30MHz
Optional panel mounting brackets and end bell kits are available, end bells shield the input and output terminals
Ground choke included
Effective for both balanced and unbalanced loads
AYP Series single stage for lower noise environments
AYT Series dual stage provides highest performance
Optional panel mounting brackets and end bell kits are available, end bells shield the input and output terminals
Ground choke included
Effective for both balanced and unbalanced loads
AYP Series single stage for lower noise environments
AYT Series dual stage provides highest performance
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 45A |
Maximum Voltage Rating | 250 (PH → G) V ac, 440 (PH → PH) V ac |
Mounting Type | Flange Mount |
Termination Style | Threaded Bolt |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | Corcom AYP |
Operating Frequency | 50 Hz, 60 Hz |
Length | 239mm |
Depth | 122.4mm |
Height | 175.8mm |
Capacitance | 2 μF, 260 nF |
Inductance | 1.1 mH |
Dimensions | 239 x 122.4 x 175.8mm |
Minimum Operating Temperature | -10°C |
Leakage Current | 3.4 mA |
Maximum Operating Temperature | +40°C |
Standards Met | CSA 22.2 No. 0/0.4/8, UL 1283 |