- RS Stock No.:
- 866-1969
- Mfr. Part No.:
- 2F1000-250.260
- Brand:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1969
- Mfr. Part No.:
- 2F1000-250.260
- Brand:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
Inverter DC-EMI-Filters, 2F1000 Series
DC to AC inverters supplying regenerative electrical energy has got a high potential in emitting electromagnetic interference. More efficient conversion by fast switching power semiconductors leads to an increasing level of radio frequency interference.
The compact DC-EMI-filters 2F1000-xxx.260/ 2F1000-xxx.200 assure compliance with the obligatory EMC-standards EN61000 regarding radiated interference from the DC-side.
The compact DC-EMI-filters 2F1000-xxx.260/ 2F1000-xxx.200 assure compliance with the obligatory EMC-standards EN61000 regarding radiated interference from the DC-side.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 250A |
Maximum Voltage Rating | 1200 V dc |
Mounting Type | Panel Mount |
Termination Style | Screw |
Series | 2F1000 |
Length | 270mm |
Depth | 170mm |
Height | 110mm |
Dimensions | 270 x 170 x 110mm |
Maximum Operating Temperature | +40°C |
Power Loss | 15W |