- RS Stock No.:
- 866-1934
- Mfr. Part No.:
- 4F480-010.260
- Brand:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1934
- Mfr. Part No.:
- 4F480-010.260
- Brand:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
4-Line-EMI-Filter, 4F480 from FUSS EMV
Compact single-stage 3 phase and neutral line filter for machinery and industrial equipment.
Features & Benefits:
4F480 Series has finger-safe terminals
High attenuation due to two stages circuit topology
Reliable and mechanical robust design
Reliable and mechanical robust design
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 3 x 528 V ac |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | 4F480 |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 131.8mm |
Depth | 110mm |
Height | 70mm |
Dimensions | 131.8 x 110 x 70mm |
Leakage Current | 5 mA |
Maximum Operating Temperature | +45°C |
Power Loss | 8W |