- RS Stock No.:
- 862-4452
- Mfr. Part No.:
- FMBC-R91V-J812
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 862-4452
- Mfr. Part No.:
- FMBC-R91V-J812
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
FMBC LL Series
FMBC LL Series are 2-stage filters for 3-phase systems with low leakage current
Suitable for applications with RCDs; Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 180A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FMBC LL |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 450mm |
Depth | 120mm |
Height | 170mm |
Dimensions | 450 x 170 x 120mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 19.3 A |
Maximum Operating Temperature | +100°C |
Power Loss | 31W |