- RS Stock No.:
- 839-0831
- Mfr. Part No.:
- BNX024H01B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 839-0831
- Mfr. Part No.:
- BNX024H01B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BNX024H/025H/026H/027H Series (Automotive)
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.
Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C
Wide operating temperature range of -55°C to 125°C
Applications include:
Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 15A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Surface Mount |
Termination Style | Flat Contact |
Series | BNX02 |
Operating Frequency | 100 kHz → 1GHz |
Length | 12.1mm |
Depth | 9.1mm |
Height | 3.5mm |
Dimensions | 12.1 x 9.1 x 3.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |