- RS Stock No.:
- 782-4200
- Mfr. Part No.:
- FMBC-0994-2000
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4200
- Mfr. Part No.:
- FMBC-0994-2000
- Brand:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBC-ECO Series
Two stage metal cased ultra compact chassis mount 3 phase filter
Voltage rating 480Vac 50/60Hz high attenuation type
Partially potted to save weight
Especially designed for industrial applications
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480Vac 50/60Hz high attenuation type
Partially potted to save weight
Especially designed for industrial applications
Quallified for use in equipment according to IEC/EN60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Series | FMBC ECO |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 255mm |
Depth | 101mm |
Height | 50mm |
Capacitance | 1 μF, 10 nF |
Inductance | 1.5 mH |
Dimensions | 255 x 101 x 50mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 20mΩ |
Power Loss | 9W |