- RS Stock No.:
- 782-4193
- Mfr. Part No.:
- FMBC-0931-1610
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4193
- Mfr. Part No.:
- FMBC-0931-1610
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
FMBC Series
Schurter FMBC series 2-stage power line filter for 3-phase systems. The FMBC series is designed for use in industrial applications such as frequency converters, stepper motor drives and UPS-systems, to offer protection against interference voltage form the mains supply. The FMBC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.
High attenuation
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | FMBC |
Operating Frequency | 50 → 60Hz |
Length | 217mm |
Depth | 116mm |
Height | 61mm |
Capacitance | 1 μF, 47nF |
Inductance | 4.5 mH |
Dimensions | 217 x 116 x 61mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 19mΩ |
Power Loss | 14.6W |