- RS Stock No.:
- 782-4171
- Mfr. Part No.:
- FMAD-MRYB-0310
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4171
- Mfr. Part No.:
- FMAD-MRYB-0310
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
FMAD-rail Series
Single stage metal cased DIN rail mounting 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | DIN Rail |
Termination Style | Screw |
Series | FMAC RAIL |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 102mm |
Depth | 61mm |
Height | 48mm |
Capacitance | 4.7 nF, 100 nF |
Dimensions | 102 x 61 x 48mm |
Inductance | 1 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | <0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 38mΩ |
Power Loss | 0.02W |