Schurter FMW-55 Series 10A 250 V ac 50 → 60Hz Screw Mount RFI Filter, with Tab Terminals

  • RS Stock No. 782-4027
  • Mfr. Part No. 5500.2046
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

FMW-55 Series

Schurter FMW series compact single stage power line filters for 3-phase systems with a natural conductor. The FMW series is designed for industrial applications such as frequency converters, stepper motor drives, inverters and UPS systems. The FMW series features high symmetrical and asymmetrical attenuation and a wide frequency range offer 10kHz up to 300MHz.

All purpose single stage filter in aluminium case
Compact design for standard and industrial applications
Quick-connect terminals 6.3 x 0.8
Qualified for use in equipment according to IEC/EN 60950

Specifications
Attribute Value
Maximum Current Rating 10A
Maximum Voltage Rating 250 V ac
Mounting Type Screw Mount
Termination Style Tab
Series FMW-55
Number of Stages Single Stage
Operating Frequency 50 → 60Hz
Length 81mm
Depth 57mm
Height 33mm
Capacitance 2.2 nF, 68 nF
Inductance 1 x 2 mH
Dimensions 81 x 57 x 33mm
Minimum Operating Temperature -25°C
Leakage Current 2.1 mA
Maximum Operating Temperature +100°C
Standards Met UL 1283
Discontinued product