EPCOS B84771 Series 6A 250 V ac/dc 50 → 60Hz Panel Mount RFI Filter, with Tab Terminals, Single Phase

  • RS Stock No. 780-4931
  • Mfr. Part No. B84771A0006A000
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

IEC Inlet Filter with Bleed Resistor

2 Line filter with IEC connetor in metal case
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Epcos B84771 Series

Specifications
Attribute Value
Maximum Current Rating 6A
Maximum Voltage Rating 250 V ac/dc
Mounting Type Panel Mount
Termination Style Tab
Number of Phases 1
Series B84771
Operating Frequency 50 → 60Hz
Length 50mm
Depth 43.5mm
Capacitance 0.1 x 1 μF, 2200 x 2 pF
Height 22.5mm
Inductance 0.82 x 2 mH
Dimensions 50 x 43.5 x 22.5mm
Leakage Current 0.173 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Resistance 1MΩ
Standards Met UL 1283
On back order for despatch 14/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 11.86
(exc. GST)
$ 13.05
(inc. GST)
units
Per unit
1 - 4
$11.86
5 - 9
$11.71
10 - 24
$11.57
25 - 49
$11.41
50 +
$11.20
Related Products
FMW2 Series All purpose filter in aluminium case ...
Description:
FMW2 Series All purpose filter in aluminium case Available in 4 current ratings Low leakage current Standards EN 133200, UL 1283, IEC 60950 All purpose filter in aluminium case Available in 4 current ratings Low leakage current.
IEC Inlet Filter without Bleed Resistor 2 Line ...
Description:
IEC Inlet Filter without Bleed Resistor 2 Line filter with IEC connetor in metal case No bleed resistor fitted For use with Switched mode power supplies, DC applications and Measurment instruments Load side connections 63mm tab Approvals UL recognised component, ...
B84113-C / B84115-E Series High attenuation over a ...
Description:
B84113-C / B84115-E Series High attenuation over a wider frequency range from high inductance valuesSIFI-E range gives a better overall attenuation performance at frequencies below 150k HzIdeally suited for switch mode power supplies in industrial electronic equipment Low leakage current ...
B84113H Single phase B841113H series offer's low leakage ...
Description:
B84113H Single phase B841113H series offer's low leakage current It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems. SIFI-H for very high insertion loss Terminals; ...