- RS Stock No.:
- 766-2633
- Mfr. Part No.:
- FN9226-3-02
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 766-2633
- Mfr. Part No.:
- FN9226-3-02
- Brand:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9226 IEC 950 - PCB Mount
Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Termination Style | PC Pin |
Number of Phases | 1 |
Series | FN9226 |
Operating Frequency | 400Hz |
Length | 40.85mm |
Depth | 48mm |
Height | 22.4mm |
Capacitance | 2.2 nF, 47nF |
Dimensions | 40.85 x 48 x 22.4mm |
Inductance | 1.24 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.373 mA |
Maximum Operating Temperature | +85°C |