Panasonic EXC28CE Series 160mA 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals

  • RS Stock No. 763-0689
  • Mfr. Part No. EXC28CE900U
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

EXC28B Series Chip Bead Inductor Arrays

Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The arrays are made up of two individual filters within a single package.

Panasonic Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Maximum Current Rating 160mA
Maximum Voltage Rating 5 V dc
Mounting Type Surface Mount
Termination Style PC Pin
Series EXC28CE
Operating Frequency 100MHz
Length 2mm
Depth 1mm
Height 0.5mm
Dimensions 2 x 1 x 0.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Discontinued product
Related Products
Block type "EMIFIL" BNX series filters incorporating a ...
Description:
Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead The BNX Series high performance filter is for use in DC power circuits. The filter enables obtaining high insertion loss in wide frequency ranges ...
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive ...
Description:
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines Large rated current and a wide frequency range from 40k Hz to 1GHz: 35dB min, (BNX027)Wide operating temperature range of ...
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C NFM41C are EMI noise level separation filters. They reduce residual inductances to a very low level.The nickel barrier structure of external electrodes ...
DSS1 series is a compact, high performance lead ...
Description:
DSS1 series is a compact, high performance lead type 3 terminal capacitor which can be mounted in 254mm pitch. Its three terminal structure enables nice high frequency performance.Wide capacitance variation enables flexible selection for various noise frequencies. High speed mounting ...