- RS Stock No.:
- 761-5719
- Mfr. Part No.:
- IHF4100
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 761-5719
- Mfr. Part No.:
- IHF4100
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh IHF Series
Roxburgh IHF series single phase filters offer medium performance and low leakage. Suitable for a wide range of industrial motor applications.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 277 V, 480 V |
Mounting Type | Flange Mount |
Termination Style | Stud |
Number of Phases | 1 |
Series | IHF |
Operating Frequency | 60Hz |
Length | 238mm |
Depth | 186mm |
Height | 85mm |
Capacitance | 2.2µF |
Dimensions | 238 x 186 x 85mm |
Inductance | 400 μH |
Leakage Current | 3.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 300µΩ |
Power Loss | 3W |
Standards Met | EN 60939 |