- RS Stock No.:
- 724-1630
- Mfr. Part No.:
- BNP002-02
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-1630
- Mfr. Part No.:
- BNP002-02
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BNP Series
Block type "EMIFIL" BNP series PI type PCB mounting (0.1in pitch) filters incorporating Ferrite bead inductors and feed through capacitors. The BNP series filters are suitable for applications where multiple supply line filtering is required and are ideal for logic circuits.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Through Hole |
Termination Style | Pin |
Series | BNP |
Operating Frequency | 20 → 500MHz |
Length | 12mm |
Depth | 11mm |
Height | 12mm |
Dimensions | 12 x 11 x 12mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Resistance | 50mΩ |