- RS Stock No.:
- 518-6288
- Mfr. Part No.:
- FN2410H-8-44
- Brand:
- Schaffner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 518-6288
- Mfr. Part No.:
- FN2410H-8-44
- Brand:
- Schaffner
Legislation and Compliance
Product Details
FN2410H Series
For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Approvals
UL1283, CSA22.2 No.8 1986
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 8A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | DIN Rail |
Termination Style | Screw |
Number of Phases | 2 |
Number of Stages | Single Stage |
Series | FN2410H |
Operating Frequency | 400Hz |
Length | 152mm |
Depth | 93mm |
Height | 62mm |
Dimensions | 152 x 93 x 62mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 3.4 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 2.6W |