- RS Stock No.:
- 455-8834
- Mfr. Part No.:
- FN2010B-1-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 455-8834
- Mfr. Part No.:
- FN2010B-1-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN2010B Series
Schaffner FN2010 series general purpose EMI filters are designed for fast and easy chassis mounting. They provide a general purpose conducted attenuation performance, based on chokes with high
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
Applications
Consumer goods
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Approvals
UL recognised component, CSA certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Stages | Single Stage |
Series | FN2010B |
Operating Frequency | 400Hz |
Length | 64mm |
Depth | 35mm |
Capacitance | 4.7 nF, 100 nF |
Height | 24.3mm |
Dimensions | 35 x 24.3 x 64mm |
Inductance | 12 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.002 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |