Block HFD 156-400/X Series 3A 480 V ac 60Hz DIN Rail RFI Filter, with Screw Terminals

  • RS Stock No. 336-8012
  • Manufacturer Block
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HFD 156-400/X Series

Radio interference suppression filter prevents conducted emissions to EN133200
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm² spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm

Approvals

7777

Specifications
Attribute Value
Maximum Current Rating 3A
Maximum Voltage Rating 480 V ac
Mounting Type DIN Rail
Termination Style Screw
Series HFD 156-400/X
Number of Stages Single Stage
Operating Frequency 60Hz
Length 45mm
Depth 120mm
Height 110mm
Dimensions 45 x 110 x 120mm
Leakage Current 8 mA
Maximum Operating Temperature +45°C
Standards Met EN 60939-2
Power Loss 22W
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 61.08
(exc. GST)
$ 67.19
(inc. GST)
units
Per unit
1 - 4
$61.08
5 - 9
$59.55
10 - 24
$56.42
25 - 49
$54.76
50 +
$53.39
Related Products
Motor drive filters suitable for a wide range ...
Description:
Motor drive filters suitable for a wide range of industrial motor applicationsIHF variants offer three phase and neutral connection with low leakage current, (≤35mA)MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase ...
EPCOS B84142-Bx-R Series Power line filters for convertors ...
Description:
EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated ...
Motor inverter filters designed to enable inverters to ...
Description:
Motor inverter filters designed to enable inverters to meet the most stringent EMC limits as laid down in EN55022BFlexible mounting options ensure minimal panel space occupation Finger proof terminals
Triple filters for electrical drive units in eg. ...
Description:
Triple filters for electrical drive units in eg. lifts, conveyor belts, filing systems, wind turbines, pumps, ventilation systems and power supply units Very high insertion loss for Class B noise suppression Optimised for very long motor cables under full load ...