RS PRO MA05/10 Series 10A 240 V ac 50/60Hz Wall Mount RFI Filter, with Screw Terminals

  • RS Stock No. 325-6559
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Lightning and RFI Protectors

Meets BS 6651:1992 Appendix C for Lightning protection
Fully tested to IEC1000-4-5 and IEC1000-4-6 these hybrid protectors provide a low let-through voltage whilst exhibiting high RFI attenuation (maximum 73dB at 5MHz)
Designed to repeatedly handle surges of up to 6000V and 3000A
Auto-resetting they require no maintenance
Available in 5 and 10A versions at 240V
Lightning barriers should be used on power supplies feeding critical electronic control equipment (PLCs, process control instrumentation, CNC machines, etc.) and they should be located close to the equipment they are to protect

Approvals

7777

Specifications
Attribute Value
Maximum Current Rating 10A
Maximum Voltage Rating 240 V ac
Mounting Type Wall Mount
Termination Style Screw
Series MA05/10
Number of Stages Three Stage
Operating Frequency 50/60Hz
Length 123mm
Depth 75mm
Height 28mm
Dimensions 123 x 75 x 28mm
Leakage Current >0.3 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 308.00
(exc. GST)
$ 338.80
(inc. GST)
units
Per unit
1 - 4
$308.00
5 - 9
$300.29
10 - 24
$284.49
25 - 49
$276.13
50 +
$269.22
Related Products
Panasonic EXC common mode noise filters for high ...
Description:
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.
2 Line filter with IEC connetor in metal ...
Description:
2 Line filter with IEC connetor in metal case No bleed resistor fitted For use with Switched mode power supplies, DC applications and Measurment instruments Load side connections 63mm tab.
All purpose single stage filter in aluminium case ...
Description:
All purpose single stage filter in aluminium case Design optomised for DC applications Effective against symmetrical and asymmetrical interference from 100k Hz to 30MHz Qualified for use in equipment according to IEC/EN 60950
Two stage metal cased ultra compact chassis mount ...
Description:
Two stage metal cased ultra compact chassis mount 3 phase filter Voltage rating 480Vac 50/60Hz high attenuation type Partially potted to save weight Especially designed for industrial applications Quallified for use in equipment according to IEC/EN60950