- RS Stock No.:
- 189-1589
- Mfr. Part No.:
- B84243A6120Z000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 189-1589
- Mfr. Part No.:
- B84243A6120Z000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Power line EMC filters are connected to the line side of electronic devices and are components mainly for suppressing conducted EMI disturbances. Our lineup ranges from compact types with rated currents of a few amperes to large types with rated currents of thousands of amperes. Besides the types with general-purpose characteristics, the spectrum consists of wide-band, high-attenuation types as well as products that are compatible with high-voltage pulses and low-leakage current types in many different shapes and terminal shapes for various customer applications.
Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Applications
Frequency converters for motor drives, e.g.
elevators
pumps
conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
Discharge time up to 44 A types: < 60 V within 1 s
Applications
Frequency converters for motor drives, e.g.
elevators
pumps
conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 120A |
Maximum Voltage Rating | 305/530 V ac |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | B84243A |
Operating Frequency | 50/60Hz |
Length | 270mm |
Depth | 105mm |
Height | 190mm |
Dimensions | 270 x 105 x 190mm |
Leakage Current | 14 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 0.9mΩ |