- RS Stock No.:
- 176-8886
- Mfr. Part No.:
- FN 9675-6-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 176-8886
- Mfr. Part No.:
- FN 9675-6-06
- Brand:
- Schaffner
Legislation and Compliance
Product Details
Series FN 9675 single-phase filters
Designed to suppress interference in symmetrical mode or differential mode at low frequency with high attenuation (90 dB) in differential mode interference.
High saturation current, copper alloy housing and earth.
High saturation current, copper alloy housing and earth.
Standards
IE C 950: Class I and Class III, additional insulation, TN and TT earthing system, capacitance X2, SEV-approved
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FN9675 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Length | 54mm |
Depth | 85mm |
Capacitance | 4.7 nF, 680nF |
Height | 40.3mm |
Dimensions | 54 x 85 x 40.3mm |
Inductance | 18 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.41 mA |
Maximum Operating Temperature | +100°C |
Resistance | 470kΩ |