Schaffner FN612 Series 1A 250 DC to 400Hz Chassis Mount EMI Filter, with Tab Terminals, Single Phase

  • RS Stock No. 170-5205
  • Mfr. Part No. FN612-1-06
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FN612 Series

General purpose filter for chassis mounting
Good differential mode attenuation
Connector: 0.25in Faston

Specifications
Attribute Value
Maximum Current Rating 1A
Maximum Voltage Rating 250
Mounting Type Chassis Mount
Termination Style Tab
Number of Phases 1
Series FN612
Number of Stages Single Stage
Operating Frequency DC to 400Hz
Length 71mm
Depth 46.6mm
Capacitance 2.2 nF, 100 nF
Height 22mm
Dimensions 71 x 46.6 x 22mm
Inductance 3 mH
Leakage Current 0.19 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
Resistance 1MΩ
Discontinued product