- RS Stock No.:
- 170-5047
- Mfr. Part No.:
- FN3258-55-52
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-5047
- Mfr. Part No.:
- FN3258-55-52
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 3258 Series
From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Standards
EN 133200, IEC 60939
Approvals
CSA certified for Canada and US; SEMKO
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 55A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN 3258 |
Operating Frequency | 60Hz |
Length | 85mm |
Depth | 250mm |
Height | 90mm |
Dimensions | 85 x 250 x 90mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 33 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 25.9W |