Schaffner, FN351 36A 440 V ac 60Hz, Flange Mount RFI Filter, Screw

  • RS Stock No. 170-5031
  • Mfr. Part No. FN 351.36.33
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FN351 Series

FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information

Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950

Specifications
Attribute Value
Maximum Current Rating 36A
Maximum Voltage Rating 440 V ac
Mounting Type Flange Mount
Termination Style Screw
Number of Stages Single Stage
Series FN351
Operating Frequency 60Hz
Length 150mm
Depth 250mm
Height 65mm
Dimensions 150 x 250 x 65mm
Leakage Current 28 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Power Loss 9W
On back order for despatch 28/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 5)
$ 343.90
(exc. GST)
$ 378.29
(inc. GST)
units
Per unit
Per Box*
5 +
$343.90
$1,719.50
*price indicative
Related Products
B84143A*R106 Series Easy to install 3-line filter in ...
Description:
B84143A*R106 Series Easy to install 3-line filter in a compact metal case Optimised for long motor cables and operation under full load High insertion loss Optimised leakage current Applications include: Frequency converters for motor drives (eg. elevators, pumps, conveyor systems ...
B84142-Ax-R Series This series is a new development, ...
Description:
B84142-Ax-R Series This series is a new development, that features a highly compact construction Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units Very high insertion loss Optimized for very long motor cables ...
Standard and high performance EMC solution Footprint space-saving ...
Description:
Standard and high performance EMC solution Footprint space-saving book-style housing Solid safety connector blocks Standard attenuation performance FN 3287High attenuation performance FN 3288HV versions for 690 VAC applicationsHVIT- and IT versions for IT distribution networks Versions with low leakage current ...
Standard and high performance EMC solution Footprint space-saving ...
Description:
Standard and high performance EMC solution Footprint space-saving book-style housing Solid safety connector blocks Standard attenuation performance FN 3287High attenuation performance FN 3288HV versions for 690 VAC applicationsHVIT- and IT versions for IT distribution networks Versions with low leakage current ...