TE Connectivity Corcom B Series 2A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom B Series General Purpose RFI Low Current Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Specifications
Attribute Value
Maximum Current Rating 2A
Maximum Voltage Rating 250 V ac
Mounting Type Flange Mount
Termination Style Spade
Number of Phases 1
Series Corcom B
Operating Frequency 50 Hz, 60 Hz
Length 57.2mm
Depth 16.8mm
Height 64.3mm
Dimensions 57.2 x 16.8 x 64.3mm
Minimum Operating Temperature -10°C
Maximum Operating Temperature +40°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 56)
$ 17.095
(exc. GST)
$ 18.805
(inc. GST)
units
Per unit
Per Bag*
56 +
$17.095
$957.32
*price indicative
Related Products
Schurter 5120 IEC Filters are a compact design ...
Description:
Schurter 5120 IEC Filters are a compact design with a plastic flange. The plastic flange is modernized to eliminate the bevel around the inlet, providing an attractive flat design that nearly covers the entire surface of the metal flange of ...
Professional range of Schurter single phase block filters ...
Description:
Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical ...
Corcom EBP, EDP and EOP RFI filters are ...
Description:
Corcom EBP, EDP and EOP RFI filters are designed for PCB mounting applications. These economical RFI filters are a compact size and offer low leakage current. Suitable applications include computing and accessories, office equipment, gaming machines, cash terminals, small consumer ...
High attenuation and self healing propertiesMetal case with ...
Description:
High attenuation and self healing propertiesMetal case with synthetic resin terminalsApplications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power suppliesCompact dimensions.