![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 162-2638 | ||||||||||||||||||||||
Description | Schurter FMBB NEO Series 30A 250 V ac 50 → 60Hz Screw Mount RFI Filter, with Tab Terminals | ||||||||||||||||||||||
Manufacturer/Brand Name | Schurter | ||||||||||||||||||||||
Manufacturer Part No. | 5500.2607.03 | ||||||||||||||||||||||
162-2638 | |
Schurter FMBB NEO Series 30A 250 V ac 50 → 60Hz Screw Mount RFI Filter, with Tab Terminals | |
Schurter | |
5500.2607.03 |
Date | Dec 12, 2019 |
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Tab |
Series | FMBB NEO |
Operating Frequency | 50 → 60Hz |
Length | 130mm |
Depth | 85mm |
Height | 59mm |
Dimensions | 130 x 85 x 59mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |