TE Connectivity Corcom B Series 1A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom B Series General Purpose RFI Low Current Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Specifications
Attribute Value
Maximum Current Rating 1A
Maximum Voltage Rating 250 V ac
Mounting Type Flange Mount
Termination Style Spade
Number of Phases 1
Number of Stages Single Stage
Series Corcom B
Operating Frequency 50 Hz, 60 Hz
Length 57.2mm
Depth 16.8mm
Capacitance 4.9 nF, 100 nF
Height 64.3mm
Dimensions 57.2 x 16.8 x 64.3mm
Inductance 1.86 mH
Leakage Current 0.7 mA
Minimum Operating Temperature -10°C
Maximum Operating Temperature +40°C
Standards Met UL 1283
112 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 56)
$ 20.645
(exc. GST)
$ 22.709
(inc. GST)
units
Per unit
Per Bag*
56 +
$20.645
$1,156.12
*price indicative
Related Products
Murata 2220 GA355 Series Chip monolithic ceramic capacitor ...
Description:
Murata 2220 GA355 Series Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines Only for reflow soldering Applications: Ideal for use as X capacitor for various switching power supplies Chip monolithic ceramic capacitor (certified as conforming ...
B84143-Ax-R Series Very high insertion loss Low leakage ...
Description:
B84143-Ax-R Series Very high insertion loss Low leakage current Optimised for long motor cables under full load Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies ...
Corcom High Performance P Series with Vertical Mounting ...
Description:
Corcom High Performance P Series with Vertical Mounting Option Full flexibility of design in the most compact package General purpose designed for DC applications Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power.
Corcom medium performance P series power entry modules ...
Description:
Corcom medium performance P series power entry modules The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter. Full flexibility of design in the most compact package General ...