- RS Stock No.:
- 111-5321
- Mfr. Part No.:
- B86301U0008R000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 111-5321
- Mfr. Part No.:
- B86301U0008R000
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B84143V*R227
The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems. Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor noise, these EMC filters also provide natural cooling. They are optimised for operation under full load and designed for long motor cables.
Generate low ripple sinusoidal phase-to-phase voltage
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions
Product Application Information
These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.
Caution
The wiring between the filter and the inverter must be shorter than 10 m
Approvals
T-EIS-CF1 UL approved insulation system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 8A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | B86301U |
Number of Stages | Single Stage |
Operating Frequency | 50/60Hz |
Length | 220mm |
Depth | 100mm |
Height | 230mm |
Inductance | 730 μH |
Dimensions | 220 x 100 x 230mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 57mΩ |
Power Loss | 13W |