- RS Stock No.:
- 240-696
- Brand:
- RS PRO
- RS Stock No.:
- 240-696
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Chassis Mounting RFI Filter, Fast-On, 5 A, 240 V AC, 50/60 Hz
Protect your equipment from the effects of RFI (radio frequency interference) with this filter from RS PRO. It's a three-stage filter system that can attenuate signal noise up to 73 dB (decibels), and offer protection from surges up to 6500 A.
The component is designed for chassis mounting, so it can be set up on machinery or panels with minimal maintenance or additional tooling. It has 1/4 in receptacles that allow you to set up connections to other parts of your circuitry with push-on termination, for an easy installation. A tin-plated steel enclosure offers a good level of impact strength and durability, for a long lifespan.
With a wide operating temperature range of -25°C to +85°C, this product is suitable for a variety of demanding settings. Use it in power grids and medical equipment.
The component is designed for chassis mounting, so it can be set up on machinery or panels with minimal maintenance or additional tooling. It has 1/4 in receptacles that allow you to set up connections to other parts of your circuitry with push-on termination, for an easy installation. A tin-plated steel enclosure offers a good level of impact strength and durability, for a long lifespan.
With a wide operating temperature range of -25°C to +85°C, this product is suitable for a variety of demanding settings. Use it in power grids and medical equipment.
Features and Benefits
Frequency of 50 Hz (hertz)/60 Hz
Dimensions of 52 (depth) x 40 (height) x 85 mm (length)
Leakage current greater than 0.3 mA (milliampere)
Maximum current rating of 5 A
Operating temperature range of -25°C to +85°C
Maximum voltage rating of 240 V (volts) AC
Three-stage
Chassis mounting
Fast-on termination style
Dimensions of 52 (depth) x 40 (height) x 85 mm (length)
Leakage current greater than 0.3 mA (milliampere)
Maximum current rating of 5 A
Operating temperature range of -25°C to +85°C
Maximum voltage rating of 240 V (volts) AC
Three-stage
Chassis mounting
Fast-on termination style
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 5A |
Maximum Voltage Rating | 240 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Stages | Three Stage |
Series | MA05/10 |
Operating Frequency | 50/60Hz |
Length | 85mm |
Depth | 52mm |
Height | 40mm |
Dimensions | 85 x 52 x 40mm |
Minimum Operating Temperature | -25°C |
Leakage Current | >0.3 mA |
Maximum Operating Temperature | +85°C |
Standards Met | EN 60950 |