- RS Stock No.:
- 145-3378
- Mfr. Part No.:
- MC33368DG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3378
- Mfr. Part No.:
- MC33368DG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 50 kHz |
Start-up Supply Current | 25mA |
Maximum Source Current | 30µA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | 30µA |
Maximum Supply Current | 20 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Width | 4mm |