- RS Stock No.:
- 865-1221
- Mfr. Part No.:
- FBA42060
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 865-1221
- Mfr. Part No.:
- FBA42060
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 20 kHz |
Maximum Sink Current | 1mA |
Maximum Supply Current | 2.65 mA |
Mounting Type | Through Hole |
Package Type | SPMAA |
Pin Count | 26 |
Dimensions | 39.5 x 23.5 x 4.8mm |
Height | 4.8mm |
Length | 39.5mm |
Maximum Operating Supply Voltage | 276 V rms |
Maximum Operating Temperature | +150 °C |
Width | 23.5mm |
Minimum Operating Temperature | -40 °C |