ON Semiconductor NIS5135MN1TXG, Power Factor Controller, 25 V 10-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Electronic Fuse, ON Semiconductor

Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)

Voltage & Current Management, ON Semiconductor

Specifications
Attribute Value
Maximum Sink Current -20µA
Maximum Supply Current 3.6 A
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 3 x 0.95mm
Height 0.95mm
Length 3mm
Maximum Operating Supply Voltage 25 V
Maximum Operating Temperature +150 °C
Width 3mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.6 V
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.856
(exc. GST)
$ 0.942
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.856
$2,568.00
*price indicative
Related Products
The HiperPFS-4 devices incorporate a continuous conduction mode ...
Description:
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
The PFC Controller solutions include Continuous Conduction Mode ...
Description:
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...