- RS Stock No.:
- 135-7448
- Mfr. Part No.:
- EPACK-3PH/100A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4,949.43
(exc. GST)
$5,444.37
(inc. GST)
Units | Per unit |
1 + | $4,949.43 |
- RS Stock No.:
- 135-7448
- Mfr. Part No.:
- EPACK-3PH/100A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
EPack Series 3 Phase Power Controllers
EPack Series 3-phase power controllers from Eurotherm are designed to control a wide range of loads in various applications. Even if the loads are unbalanced, the control of each phase ensures complete and accurate control. The power controller has a high level of diagnostics that can be used for alarm management and monitoring for parameters such as impedance, energy counter and reactive power.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Specifications
Attribute | Value |
---|---|
Control Type | 3 Phase |
Input Type | Analogue, Digital |
Related links
- Eurotherm Controller 3 Phase
- Thomson Linear Micro Linear Actuator, 3.85V
- Eurotherm Power Controller 500 V Supply Voltage 3 Phase
- Gefran Power Controller 3 Phase
- HPMA115S0-XXX Honeywell UART 8-Pin
- Eurotherm Power Controller 2 Phase
- Eurotherm Power Controller 24 V Supply Voltage 3 Phase
- Eurotherm EPower Panel Mount Power Controller 2 Output Analogue...