- RS Stock No.:
- 135-7428
- Mfr. Part No.:
- EPACK-2PH/100A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,541.78
(exc. GST)
$3,895.96
(inc. GST)
Units | Per unit |
1 + | $3,541.78 |
- RS Stock No.:
- 135-7428
- Mfr. Part No.:
- EPACK-2PH/100A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
EPack Series 2 Phase Power Controllers
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Specifications
Attribute | Value |
---|---|
Control Type | 2 Phase |
Input Type | Analogue, Digital |
Related links
- Eurotherm Piccolo P104 PID Temperature Controller 3 Output Logic...
- Eurotherm EPower Panel Mount Power Controller 2 Output Analogue...
- Eurotherm Power Controller 500 V Supply Voltage 2 Phase
- Eurotherm EPC3016 Panel Mount PID Controller 2 DC Output, 100 →...
- Eurotherm EPC3016 Panel Mount PID Controller 100 → 230 V ac Supply...
- Eurotherm Piccolo P304 Melt Pressure Controller 3 Output Analogue...
- Texas Instruments TPS53126RGET DC-DC VQFN
- Eurotherm Piccolo P108 PID Temperature Controller 3 Output Logic...