![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 135-7418 | ||||||||||||||||||||||
Description | Eurotherm Power Control, Analogue, Digital Input, 32 A | ||||||||||||||||||||||
Manufacturer/Brand Name | Eurotherm | ||||||||||||||||||||||
Manufacturer Part No. | EPACK-2PH/32A/24V/XXX/V2/XXX/XXX/TCP | ||||||||||||||||||||||
135-7418 | |
Eurotherm Power Control, Analogue, Digital Input, 32 A | |
Eurotherm | |
EPACK-2PH/32A/24V/XXX/V2/XXX/XXX/TCP |
Date | Dec 8, 2019 |
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Attribute | Value |
---|---|
Control Type | 2 Phase |
Function | Load Control |
Communication Port Type | Modbus |
Input Type | Analogue, Digital |
Maximum Current | 32 A |
Length | 242mm |
Width | 192mm |
Height | 290mm |