- RS Stock No.:
- 123-9766
- Mfr. Part No.:
- TST01-25/230
- Brand:
- Tele
Discontinued product
- RS Stock No.:
- 123-9766
- Mfr. Part No.:
- TST01-25/230
- Brand:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TST01 Thyristor Stack
TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply.
Due to the low-power generation dissipation of 0.9 W/A load current and standby power consumption of 0.2 W, the Thyristor stacks offer a highly efficient device that reduces cooling power for your cabinets.
Due to the low-power generation dissipation of 0.9 W/A load current and standby power consumption of 0.2 W, the Thyristor stacks offer a highly efficient device that reduces cooling power for your cabinets.
Features and Benefits
Single phase, fully controlled firing for heating and drive applications
Slim, compact build (45 mm)
Solid aluminium case
Internal auxiliary supply
Isolated 0-10 V control input
Digital input: start/enable
Output relay: temperature alarm
Lower power dissipation 0.9 W/A load current
Controlled fan for long lifetime
DIN Rail mounting
Slim, compact build (45 mm)
Solid aluminium case
Internal auxiliary supply
Isolated 0-10 V control input
Digital input: start/enable
Output relay: temperature alarm
Lower power dissipation 0.9 W/A load current
Controlled fan for long lifetime
DIN Rail mounting
Applications
Continuous control of industrial heaters
Control for short wave infrared lamps
Ballast -/ load-control for solar, wind and hydraulic power plants
Packaging machines, vacuum forming machines, blow forming machines
Drying plants and gluing machines
Dental furnaces, ceramic furnaces
Power control for fans and small pumps
Laboratory and education application
Control for short wave infrared lamps
Ballast -/ load-control for solar, wind and hydraulic power plants
Packaging machines, vacuum forming machines, blow forming machines
Drying plants and gluing machines
Dental furnaces, ceramic furnaces
Power control for fans and small pumps
Laboratory and education application
Specifications
Attribute | Value |
---|---|
Control Type | 1 Phase |
Input Type | Digital |