Tele Power Control, Digital Input, 20 A

  • RS Stock No. 123-9765
  • Mfr. Part No. TST01-20/230
  • Manufacturer Tele
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TST01 Thyristor Stack

TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply.
Due to the low-power generation dissipation of 0.9 W/A load current and standby power consumption of 0.2 W, the Thyristor stacks offer a highly efficient device that reduces cooling power for your cabinets.

Features and Benefits

• Single phase, fully controlled firing for heating and drive applications
• Slim, compact build (45 mm)
• Solid aluminium case
• Internal auxiliary supply
• Isolated 0-10 V control input
• Digital input: start/enable
• Output relay: temperature alarm
• Lower power dissipation 0.9 W/A load current
• Controlled fan for long lifetime
• DIN Rail mounting

Applications

• Continuous control of industrial heaters
• Control for short wave infrared lamps
• Ballast -/ load-control for solar, wind and hydraulic power plants
• Packaging machines, vacuum forming machines, blow forming machines
• Drying plants and gluing machines
• Dental furnaces, ceramic furnaces
• Power control for fans and small pumps
• Laboratory and education application

Specifications
Attribute Value
Control Type 1 Phase
Function Heater Controller
Input Type Digital
Maximum Current 20 A
Length 45mm
Width 126mm
Height 97mm
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 427.10
(exc. GST)
$ 469.81
(inc. GST)
units
Per unit
1 +
$427.10
Related Products
eTRON T – Digital Thermostat PT100 Input Heating ...
Description:
eTRON T – Digital Thermostat PT100 Input Heating or cooling is configurable Limit monitoring Adjustable switching hysteresis Simple, Space saving installation Time delayed switch-on after power-on selectable3 digit LCD with special characters for °F and °CParameter level protected by code ...
E5CD Digital Temperature Controllers E5CD series digital PID ...
Description:
E5CD Digital Temperature Controllers E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications Features and Benefits 48 x48 mm 4-digit, dual displays PV/SVFunctions specialised for packaging machines Functions ...
This PID (proportional integral derivative) temperature controller from ...
Description:
This PID (proportional integral derivative) temperature controller from RS PRO is a robust device ideal for the control and maintenance of temperature control, with the ability to adjust accordingly depending on the required temperature This high quality PID controller utilises ...
ABB Power Controllers DCT880 Series The DCT880 Series ...
Description:
ABB Power Controllers DCT880 Series The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools It has various flexible control methods that ensure even ...