Tele Power Control, Digital Input, 12 A

  • RS Stock No. 123-9763
  • Mfr. Part No. TST01-12/230
  • Manufacturer Tele
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TST01 Thyristor Stack

TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply.
Due to the low-power generation dissipation of 0.9 W/A load current and standby power consumption of 0.2 W, the Thyristor stacks offer a highly efficient device that reduces cooling power for your cabinets.

Features and Benefits

• Single phase, fully controlled firing for heating and drive applications
• Slim, compact build (45 mm)
• Solid aluminium case
• Internal auxiliary supply
• Isolated 0-10 V control input
• Digital input: start/enable
• Output relay: temperature alarm
• Lower power dissipation 0.9 W/A load current
• Controlled fan for long lifetime
• DIN Rail mounting

Applications

• Continuous control of industrial heaters
• Control for short wave infrared lamps
• Ballast -/ load-control for solar, wind and hydraulic power plants
• Packaging machines, vacuum forming machines, blow forming machines
• Drying plants and gluing machines
• Dental furnaces, ceramic furnaces
• Power control for fans and small pumps
• Laboratory and education application

Specifications
Attribute Value
Control Type 1 Phase
Function Heater Controller
Input Type Digital
Maximum Current 12 A
Length 45mm
Width 126mm
Height 97mm
On back order for despatch 04/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 356.69
(exc. GST)
$ 392.36
(inc. GST)
units
Per unit
1 +
$356.69