ABB Power Control, Analogue, Digital Input, 100 A

  • RS Stock No. 123-5265
  • Mfr. Part No. DCT880-W03-0100-05+J404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ABB Power Controllers DCT880 Series

The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are controlled dynamically and accurately.
The DCT880 thyristor power controllers also feature integrated 3 phase current measurement that precisely calculates and monitors the load resistance in the load circuit. This highly improves system performance.

Features and Benefits

• User-friendly and flexible
• Ideal to control electro-thermal processes
• 20 A to 100 A models available
• High contrast, high-resolution control panel
• Resistive, inductive or infrared heating
• Reduces energy costs by integrated load management and multi-tap
• Phase control
• Full-wave burst control
• Half-wave control
• I-, U-, P- and I2 control
• Built-in temperature controller
• Built-in load optimiser
• Extensive I/O and communication options
• Removable memory unit for storing software and parameter configuration

Applications

DCT880 series power controller is suitable in applications for annealing, drying, melting or heating glass, plastics and metals for precise heating control.

Specifications
Attribute Value
Control Type 3 Phase
Function Heater Controller
Communication Port Type Profibus
Input Type Analogue, Digital
Maximum Current 100 A
Length 270mm
Width 215mm
Height 370mm
Discontinued product
Related Products
TST01 Thyristor Stack TST01 Series Thyristor stack designed ...
Description:
TST01 Thyristor Stack TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time ...
di 308 — Digital display instrument High-contrast, multicolour ...
Description:
di 308 — Digital display instrument High-contrast, multicolour display Configurable process display text, max 24 character ticker Universal input for analogue signals Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic ...
TX203TC In-Head Push Button Thermocouple Pushbutton configuration in ...
Description:
TX203TC In-Head Push Button Thermocouple Pushbutton configuration in less than 10 secs Drift free digital technology Operating Temperature Range: -20°C to +70°C Note Initial temperature range refers to the factory - set temperature range for each product The range may ...
EPack Series 2 Phase Power Controllers EPack Series ...
Description:
EPack Series 2 Phase Power Controllers EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The ...